There are no models available for this part yet.
Overview of BK-C519-1-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC519LC4TR | Analog Devices | lo Noise SMT amp, 18 - 31 GHz | |
119667-HMC519LC4 | Analog Devices | HMC519LC4 Evaluation PCB | |
HMC519LC4 | Analog Devices | lo Noise SMT amp, 18 - 31 GHz |
Price & Stock for BK-C519-1-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BK-C519-1-R
|
Avnet Americas | Fuse Subminiature 1A 250V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-C519-1-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4531 / $2.0164 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.8500 | Buy Now | ||
DISTI #
BK/C519-1-R
|
TTI | Cartridge Fuses TIME DELAY FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.4520 / $0.6900 | Buy Now | |
DISTI #
BK-C519-1-R
|
Avnet Abacus | Fuse Subminiature 1A 250V Slow Blow 2-Pin Cartridge Holder Carton (Alt: BK-C519-1-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |