Part Details for BK-C518-2-R by Eaton Corporation
Overview of BK-C518-2-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC518-SX | Analog Devices | 24-32 GHz LNA | |
DC518A | Analog Devices | LTC3704EMS - SLIC Power Supply |
Price & Stock for BK-C518-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-C518-2-R
|
Avnet Americas | Fuse Subminiature 2A 250V Fast 2-Pin Axial Through Hole Carton - Bulk (Alt: BK-C518-2-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5299 / $2.1868 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$2.0000 | Buy Now |
DISTI #
BK/C518-2-R
|
TTI | Cartridge Fuses C518 2A BUSS FA BK 100 BOX-R RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 600 In Stock |
|
$0.5600 / $0.8000 | Buy Now |
DISTI #
BK-C518-2-R
|
Avnet Abacus | (Alt: BK-C518-2-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |