Part Details for BK-C515-1-6-R by Eaton Corporation
Overview of BK-C515-1-6-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC515FB2 | Rochester Electronics LLC | MC515 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14 |
Price & Stock for BK-C515-1-6-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-C515-1-6-R
|
Avnet Americas | Fuse Miniature 1.6A 250V Slow Blow 2-Pin Axial Through Hole Cardboard Carton - Bulk (Alt: BK-C515-1-6-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5939 / $2.0732 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.9000 | Buy Now |
DISTI #
BK-C515-1-6-R
|
Avnet Abacus | (Alt: BK-C515-1-6-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |