Part Details for BK-ATC-15 by Eaton Corporation
Overview of BK-ATC-15 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-ATC-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-ATC-15
|
Avnet Americas | Fuse Blade 15A 32V Fast 2-Pin Socket Carton - Bulk (Alt: BK-ATC-15) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 339 |
|
$0.1536 / $0.1704 | Buy Now |
DISTI #
504-BK-ATC-15
|
Mouser Electronics | Automotive Fuses 15A 32V FAST ACTING BULK RoHS: Compliant | 1431 |
|
$0.7090 / $1.7900 | Buy Now |
DISTI #
BK/ATC-15
|
TTI | Automotive Fuses 15A 32Vdc 1kA IR Blue RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 23950 In Stock |
|
$0.4850 / $0.5150 | Buy Now |