Part Details for BK-AMXL-150 by Eaton Bussmann
Overview of BK-AMXL-150 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-AMXL-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-BK-AMXL-150-ND
|
DigiKey | FUSE AUTO 150A 125VDC AUTO LINK Min Qty: 1 Lead time: 13 Weeks Container: Tray |
170 In Stock |
|
$3.8418 / $8.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 In Stock |
|
$3.4100 / $8.7800 | Buy Now |
DISTI #
000000000007209864
|
Sager | AMXL FUSE, 150 AMP BK PACK Min Qty: 500 | 0 |
|
$4.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 In Stock |
|
$3.4100 / $8.7800 | Buy Now |