There are no models available for this part yet.
Overview of BK-AMH-350 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK-AMH-350 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-BK-AMH-350-ND
|
DigiKey | FUSE AUTO 350A 125VDC AUTO LINK Min Qty: 1 Lead time: 13 Weeks Container: Tray |
407 In Stock |
|
$6.9114 / $15.1900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5200 / $13.6500 | Buy Now | ||
DISTI #
000000000007209848
|
Sager | AMH FUSE, 350 AMP BK PACK Min Qty: 300 | 0 |
|
$8.3300 | Buy Now |