Part Details for BK-AHCFA-20-R by Eaton Bussmann
Overview of BK-AHCFA-20-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-AHCFA-20-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-BK-AHCFA-20-R-ND
|
DigiKey | FUSE 3AB 500V 20A AUTO Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
72 In Stock |
|
$3.9421 / $8.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5600 / $4.8500 | Buy Now |
DISTI #
BK-AHCFA-20-R
|
TME | Fuse: fuse, quick blow, 20A, 500VAC, 500VDC, ceramic,cylindrical Min Qty: 100 | 0 |
|
$5.8300 | RFQ |
DISTI #
000000000006420272
|
Sager | Cartridge Fuses AUTO AHC, 20A, 1/4 FUSE Min Qty: 100 | 0 |
|
$3.8500 / $4.0700 | Buy Now |