Part Details for BK-AHC-V2-500-R by Eaton Corporation
Overview of BK-AHC-V2-500-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-AHC-V2-500-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-AHC-V2-500-R
|
Avnet Americas | - Bulk (Alt: BK-AHC-V2-500-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4800 / $4.9700 | Buy Now |
DISTI #
504-BK-AHC-V2-500-R
|
Mouser Electronics | Cartridge Fuses 600Vac/dc 3AB Fuse 500mA RoHS: Compliant | 0 |
|
$4.6400 / $8.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$4.5500 | Buy Now |
DISTI #
BK-AHC-V2-500-R
|
Avnet Abacus | (Alt: BK-AHC-V2-500-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BK-AHC-V2-500-R
BK-AHC-V2-500-R CAD Models
BK-AHC-V2-500-R Part Data Attributes
|
BK-AHC-V2-500-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK-AHC-V2-500-R
Eaton Corporation
Electric Fuse, Fast Blow, 0.5A, 600VAC, 600VDC, 10000A (IR), Through Hole, 3AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | FAST | |
Body Height | 32.72 mm | |
Body Length or Diameter | 6.98 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 120000 ms | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |