There are no models available for this part yet.
Overview of BK-AHC-V2-3-15-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AHC1G126DBVRG4 | Texas Instruments | AHC/VHC/H/U/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | |
SN74AHC1G02DBVTG4 | Texas Instruments | AHC/VHC/H/U/V SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN |
Price & Stock for BK-AHC-V2-3-15-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BK-AHC-V2-3-15-R
|
Avnet Americas | Fuse High Voltage Ceramic Tube 3.15A 600VAC Fast Acting 2-Pin Axial Leaded Through Hole Carton - Bulk (Alt: BK-AHC-V2-3-15-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4800 / $4.9700 | Buy Now | |
DISTI #
504-BK-AHC-V2-3-15-R
|
Mouser Electronics | Cartridge Fuses 600V 3AB Axial Fuse 3.15A RoHS: Compliant | 200 |
|
$5.0900 / $8.7500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$4.5500 | Buy Now | ||
DISTI #
80924300
|
Verical | BK-AHC-V2-3-15-R Min Qty: 13 Package Multiple: 1 | Americas - 100 |
|
$5.4481 / $6.1260 | Buy Now | |
DISTI #
BK-AHC-V2-3-15-R
|
Avnet Abacus | Fuse High Voltage Ceramic Tube 3.15A 600VAC Fast Acting 2-Pin Axial Leaded Through Hole Carton (Alt: BK-AHC-V2-3-15-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BK-AHC-V2-3-15-R by Eaton Corporation
Part Data Attributes for BK-AHC-V2-3-15-R by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Eaton
|
Blow Characteristic
|
FAST
|
Body Height
|
32.72 mm
|
Body Length or Diameter
|
6.98 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
3AB
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BOX
|
Pre-arcing Time-Min
|
120000 ms
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
3.15 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
600 V
|
Reference Standard
|
CUL; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|