There are no models available for this part yet.
Overview of BK-AHC-400-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK-AHC-400-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-BK-AHC-400-R-ND
|
DigiKey | FUSE 600V 3AB CARTRIDGE 400MA Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
223 In Stock |
|
$3.5775 / $7.4200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1300 / $4.2500 | Buy Now | ||
DISTI #
BK-AHC-400-R
|
TME | Fuse: fuse, quick blow, 400mA, 600VAC, 600VDC, ceramic,cylindrical Min Qty: 100 | 0 |
|
$5.0700 | RFQ | |
DISTI #
000000000006420234
|
Sager | Cartridge Fuses 600Vac/dc 3AB Fuse 400mA | 0 |
|
Buy Now |