Part Details for BK-AGX-3-4 by Eaton Corporation
Overview of BK-AGX-3-4 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-AGX-3-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-AGX-3-4
|
Avnet Americas | Fuse Plug 0.75A 250V Fast 2-Pin Cartridge Holder Bulk - Bulk (Alt: BK-AGX-3-4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3628 / $2.5418 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2.3300 | Buy Now |
DISTI #
69787821
|
Verical | Fuse Cartridge Fast Acting 0.75A 250V Holder Cartridge 6.35 X 25.4mm Glass Carton CE/CSA/UL/cULus RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1735 | Americas - 800 |
|
$0.9104 | Buy Now |
DISTI #
BK-AGX-3-4
|
Avnet Abacus | (Alt: BK-AGX-3-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |