Part Details for BK-AGX-1-4 by Eaton Corporation
Overview of BK-AGX-1-4 by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-AGX-1-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-AGX-1-4
|
Avnet Americas | Fuse Plug 0.25A 250V Fast 2-Pin Cartridge Holder Bulk - Bulk (Alt: BK-AGX-1-4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9869 / $2.5418 | Buy Now |
DISTI #
V99:2348_15896545
|
Arrow Electronics | Fuse Cartridge Fast Acting 0.25A 250V Holder Cartridge 6.35 X 25.4mm Glass Carton CE/CSA/UL/cULus RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1710 | Americas - 85 |
|
$1.4060 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$2.3300 | Buy Now |
DISTI #
25894860
|
Verical | Fuse Cartridge Fast Acting 0.25A 250V Holder Cartridge 6.35 X 25.4mm Glass Carton CE/CSA/UL/cULus RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 1710 | Americas - 85 |
|
$1.4060 | Buy Now |
DISTI #
BK/AGX-1/4
|
TTI | Cartridge Fuses 250VAC .25A Fast Acting Glass Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.1600 / $2.3300 | Buy Now |
DISTI #
BK-AGX-1-4
|
Avnet Abacus | (Alt: BK-AGX-1-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |