Part Details for BK-AGC175-1000R by Eaton Corporation
Overview of BK-AGC175-1000R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC12D1000RFIUT/NOPB | Texas Instruments | 12-Bit, Dual 1.0-GSPS or Single 2.0-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 292-BGA -40 to 85 | |
CC1000-RTR1 | Texas Instruments | Single Chip Ultra Low Power RF Transceiver for 315/433/868/915 MHz SRD Band 28-TSSOP -40 to 85 |
Price & Stock for BK-AGC175-1000R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-AGC175-1000R
|
Avnet Americas | Fuse Miniature 0.175A 250V Fast 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-AGC175-1000R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4080 / $3.1666 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$2.9000 | Buy Now |
DISTI #
BK-AGC175-1000R
|
Avnet Abacus | (Alt: BK-AGC175-1000R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |