There are no models available for this part yet.
Overview of BK-ABC-V-1-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC980LP4E | Analog Devices | ABC, Switch Type, hi Current | |
HMC980LP4ETR | Analog Devices | ABC, Switch Type, hi Current |
Price & Stock for BK-ABC-V-1-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BK-ABC-V-1-R
|
Avnet Americas | Fuse Miniature 1A 250V Fast 2-Pin Axial Through Hole Cardboard Carton - Bulk (Alt: BK-ABC-V-1-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9907 / $3.7346 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$3.4200 | Buy Now | ||
DISTI #
BK-ABC-V-1-R
|
Avnet Abacus | (Alt: BK-ABC-V-1-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BK-ABC-V-1-R by Eaton Corporation
Part Data Attributes for BK-ABC-V-1-R by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Additional Feature
|
PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT
|
Blow Characteristic
|
FAST
|
Body Height
|
32.82 mm
|
Body Length or Diameter
|
6.76 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
3AB
|
Joule Integral-Nom
|
|
Mounting Feature
|
THROUGH HOLE
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
1 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Shape
|
PIN WIRE
|
Trip Time or Delay
|
120 s
|
Alternate Parts for BK-ABC-V-1-R
This table gives cross-reference parts and alternative options found for BK-ABC-V-1-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK-ABC-V-1-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/ABC-V-1-R | FUSE CERM 1A 250VAC 125VDC 3AB | Eaton Corporation | BK-ABC-V-1-R vs BK/ABC-V-1-R |
BK1-ABC-V-1-R | Electric Fuse, Fast Blow, 1A, 35A (IR), | Eaton Corporation | BK-ABC-V-1-R vs BK1-ABC-V-1-R |
ABC-V-1-R | Electric Fuse, Fast Blow, 1A, 35A (IR), | Eaton Corporation | BK-ABC-V-1-R vs ABC-V-1-R |