Part Details for BK-92 by Memory Protection Devices Inc (MPD)
Overview of BK-92 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-92-ND
|
DigiKey | BATTERY CONTACT CLIP AA PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Bag |
129590 In Stock |
|
$0.2160 / $0.4300 | Buy Now |
|
Onlinecomponents.com | AA battery clip RoHS RoHS: Compliant |
1700 In Stock 156000 Factory Stock |
|
$0.2157 / $0.3280 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Master Electronics | AA battery clip RoHS RoHS: Compliant |
1700 In Stock 156000 Factory Stock |
|
$0.2157 / $0.3280 | Buy Now |