Part Details for BK-870 by Memory Protection Devices Inc (MPD)
Overview of BK-870 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-870-ND
|
DigiKey | BATT RETAINER COIN 10MM 1CEL SMD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2914 In Stock |
|
$0.2691 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Batt Retainer Coin 10MM 1CEL SMD RoHS: Compliant | 2033 Factory Stock |
|
$0.2562 / $0.3895 | Buy Now |
|
Master Electronics | Batt Retainer Coin 10MM 1CEL SMD RoHS: Compliant | 2033 Factory Stock |
|
$0.2562 / $0.3895 | Buy Now |