Part Details for BK-870-TR by Memory Protection Devices Inc (MPD)
Overview of BK-870-TR by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-870-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-870-CT-ND
|
DigiKey | BATT RETAINER COIN 10MM 1CEL SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28093 In Stock |
|
$0.3500 / $0.6100 | Buy Now |
|
Onlinecomponents.com | CR1025 RETAINER,T&R 1K RoHS: Compliant |
4400 In Stock 21000 Factory Stock |
|
$0.4122 / $0.6105 | Buy Now |
|
Master Electronics | CR1025 RETAINER,T&R 1K RoHS: Compliant |
4400 In Stock 21000 Factory Stock |
|
$0.4122 / $0.6105 | Buy Now |