Part Details for BK-628 by Memory Protection Devices Inc (MPD)
Overview of BK-628 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-628
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-628-ND
|
DigiKey | BATT CONTACT SPRING MULTI PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Bag |
482 In Stock |
|
$0.4424 / $0.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1463 Factory Stock |
|
$0.4388 / $0.6498 | Buy Now |
|
Quest Components | 37 |
|
$0.8750 / $1.7500 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 1463 Factory Stock |
|
$0.4388 / $0.6498 | Buy Now |
Part Details for BK-628
BK-628 CAD Models
BK-628 Part Data Attributes:
|
BK-628
Memory Protection Devices Inc (MPD)
Buy Now
Datasheet
|
Compare Parts:
BK-628
Memory Protection Devices Inc (MPD)
Connector Accessory, Battery Contact, Steel, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MEMORY PROTECTION DEVICES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | BATTERY CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Finish Thickness | 120 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Rated Voltage(DC) | 12 V |