Part Details for BK-5058 by Memory Protection Devices Inc (MPD)
Overview of BK-5058 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66925-058LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 116 Positions, 2.54mm (0.100in) Pitch | |
59112-S28-25-058R | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions. | |
92250-588LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Low Profile PCB III Shielded, 8 Positions, 1 Port |
Price & Stock for BK-5058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-5058-ND
|
DigiKey | BATTERY HOLDER COIN 20MM PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Tray |
95730 In Stock |
|
$0.5789 / $1.2000 | Buy Now |
|
Onlinecomponents.com | Battery Holder 1 Cells Glass/Nylon Tray RoHS: Compliant |
10892 In Stock 1600 Factory Stock |
|
$0.5800 / $0.7260 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
DISTI #
SMC-BK-5058
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2150 | 379 |
|
RFQ | |
|
Master Electronics | Battery Holder 1 Cells Glass/Nylon Tray RoHS: Compliant |
10892 In Stock 1600 Factory Stock |
|
$0.5800 / $0.7260 | Buy Now |