Part Details for BK-414-TR by Memory Protection Devices Inc (MPD)
Overview of BK-414-TR by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-414-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-414-CT-ND
|
DigiKey | BATT RETAINR COIN 4.8MM 1CEL SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28511 In Stock |
|
$0.3097 / $0.6500 | Buy Now |
|
Onlinecomponents.com | Battery Holder 1 Cells T/R RoHS: Compliant |
4000 In Stock 28000 Factory Stock |
|
$0.3096 / $0.4529 | Buy Now |
DISTI #
67509393
|
Verical | Battery Holder 1 Cells T/R Min Qty: 150 Package Multiple: 50 Date Code: 2305 | Americas - 4000 |
|
$0.4442 / $0.6290 | Buy Now |
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Master Electronics | Battery Holder 1 Cells T/R RoHS: Compliant |
4000 In Stock 28000 Factory Stock |
|
$0.3096 / $0.4529 | Buy Now |