Part Details for BK-1A3400-09-R by Eaton Corporation
Overview of BK-1A3400-09-R by Eaton Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-1A3400-09-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-1A3400-09-R
|
Avnet Americas | Fuse Clip 15A 500VAC Lug Through Hole Bulk - Bulk (Alt: BK-1A3400-09-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 47000 Factory Stock |
|
$0.2513 / $0.2783 | Buy Now |
|
Future Electronics | Fuse Clip for PCB Board for 13/32" Diameter Fuse w/ End Stops & Straight Leads RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 12226Bag |
|
$0.4100 / $0.5000 | Buy Now |
|
Future Electronics | Fuse Clip for PCB Board for 13/32" Diameter Fuse w/ End Stops & Straight Leads RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4100 / $0.5000 | Buy Now |
|
Future Electronics | Fuse Clip for PCB Board for 13/32" Diameter Fuse w/ End Stops & Straight Leads RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.4100 / $0.4850 | Buy Now |
|
Bristol Electronics | 197 |
|
RFQ | ||
DISTI #
BK/1A3400-09-R
|
TTI | Fuse Clips TRON FUSE CLIP RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 47910 In Stock |
|
$0.3880 | Buy Now |
DISTI #
BK-1A3400-09-R
|
Avnet Abacus | Fuse Clip 15A 500VAC Lug Through Hole Bulk (Alt: BK-1A3400-09-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 36000 |
|
Buy Now | |
DISTI #
BK-1A3400-09-R
|
Avnet Asia | Fuse Clip 15A 500VAC Lug Through Hole Bulk (Alt: BK-1A3400-09-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.1258 / $0.1527 | Buy Now |