Part Details for BK-1A3398-07-R by Eaton Corporation
Overview of BK-1A3398-07-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-1A3398-07-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-1A3398-07-R
|
Avnet Americas | Fuse Clip 15A 500VAC Lug Through Hole Bulk - Bulk (Alt: BK-1A3398-07-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1792 / $0.2428 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.2230 | Buy Now |
DISTI #
BK/1A3398-07-R
|
TTI | Fuse Clips TRON FUSE CLIP RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1700 In Stock |
|
$0.1310 / $0.2330 | Buy Now |
DISTI #
BK-1A3398-07-R
|
Avnet Abacus | Fuse Clip 15A 500VAC Lug Through Hole Bulk (Alt: BK-1A3398-07-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |