Part Details for BK-18650-PC2 by Memory Protection Devices Inc (MPD)
Overview of BK-18650-PC2 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-18650-PC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-18650-PC2-ND
|
DigiKey | BATT HOLDER 18650 1 CELL PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Tray |
963 In Stock |
|
$1.7144 / $3.7500 | Buy Now |
|
Onlinecomponents.com | 18650 battery holder w/pc RoHS: Compliant |
2 In Stock 1000 On Order |
|
$1.8100 / $2.9500 | Buy Now |
|
Master Electronics | 18650 battery holder w/pc RoHS: Compliant |
2 In Stock 1000 On Order |
|
$1.8100 / $2.9500 | Buy Now |