Part Details for BK/TDC11-1A by Eaton Bussmann
Results Overview of BK/TDC11-1A by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/TDC11-1A Information
BK/TDC11-1A by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BK/TDC11-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1A 350V Holder Cartridge 6.35 X 31.75mm Glass | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003491153
|
Sager | Cartridge Fuses TDC 11 1A | 0 |
|
Buy Now |
Part Details for BK/TDC11-1A
BK/TDC11-1A CAD Models
BK/TDC11-1A Part Data Attributes
|
BK/TDC11-1A
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/TDC11-1A
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 1A, 350VAC, 10A (IR), INLINE/HOLDER
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 350 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BK/TDC11-1A
This table gives cross-reference parts and alternative options found for BK/TDC11-1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/TDC11-1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BK/TDC11-1A | Cooper Industries | Check for Price | Electric Fuse, Time Delay Blow, 1A, 350VAC, 10A (IR), Inline/holder | BK/TDC11-1A vs BK/TDC11-1A |