Part Details for BK/SFE-9 by Eaton Corporation
Overview of BK/SFE-9 by Eaton Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BK/SFE-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-SFE-9
|
Avnet Americas | Fuse Automotive 9A 32V Fast 2-Pin Cartridge Holder Bulk - Bulk (Alt: BK-SFE-9) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0240 / $1.1360 | Buy Now |
DISTI #
96C9499
|
Avnet Americas | Fuse Automotive 9A 32V Fast 2-Pin Cartridge Holder Bulk - Bulk (Alt: 96C9499) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-SFE-9
|
Mouser Electronics | Cartridge Fuses 32V 9A Fast Acting Automotive Glass RoHS: Not Compliant | 73 |
|
$0.9820 / $2.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 100 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$1.0400 | Buy Now |
DISTI #
67545273
|
Verical | Fuse Fast Acting 9A 32V Holder Cartridge 6.35 X 22.2mm Glass Carton UL RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1511 | Americas - 500 |
|
$1.3000 / $1.5210 | Buy Now |
DISTI #
26630778
|
Verical | Fuse Fast Acting 9A 32V Holder Cartridge 6.35 X 22.2mm Glass Carton UL RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Americas - 200 |
|
$1.1429 | Buy Now |
DISTI #
BK/SFE-9
|
TTI | Cartridge Fuses 32V 9A Fast Acting Automotive Glass Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 25 In Stock |
|
$1.1400 / $1.6000 | Buy Now |
Part Details for BK/SFE-9
BK/SFE-9 CAD Models
BK/SFE-9 Part Data Attributes
|
BK/SFE-9
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/SFE-9
Eaton Corporation
FUSE GLASS 9A 32VDC 7AG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | Eaton | |
Circuit Protection Type | ELECTRIC FUSE |