Part Details for BK/SC-20 (BK-SC-20) by Eaton Bussmann
Results Overview of BK/SC-20 (BK-SC-20) by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/SC-20 (BK-SC-20) Information
BK/SC-20 (BK-SC-20) by Eaton Bussmann is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for BK/SC-20 (BK-SC-20)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70150746
|
RS | Fuse, Time Lag, 20A Glass, Class G, 480 VAC 300 VDC, SC Series | Bussmann by Eaton BK/SC-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 47 |
|
$11.0400 | Buy Now |