Part Details for BK/S506-V-15-R by Eaton Bussmann
Overview of BK/S506-V-15-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S5069-A | Coilcraft Inc | SMPS Transformer, 20W | |
52601-S50-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. | |
53611-S50-6LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. |
Price & Stock for BK/S506-V-15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R2715
|
Newark | Fuse/ Bulk |Eaton Bussmann BK/S506-V-15-R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $4.3600 | Buy Now |
DISTI #
2266-BK/S506-V-15-R-ND
|
DigiKey | FUSE GLASS 15A 250VAC 5X20MM Min Qty: 20 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$3.5600 / $3.8400 | Buy Now |
DISTI #
283-BK/S506-V-15-R-ND
|
DigiKey | FUSE GLASS 15A 250VAC 5X20MM Min Qty: 20 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6057 | Buy Now |
|
Onlinecomponents.com | Fuse Cartridge Slow Blow Acting 15A 250V Axial 5 X 20mm Glass RoHS: Compliant |
200 Partner Stock |
|
$1.0200 / $3.5600 | Buy Now |
DISTI #
000000000003491101
|
Sager | Cartridge Fuses FUSE Min Qty: 100 | 0 |
|
$1.0800 / $3.6000 | Buy Now |
|
Master Electronics | Fuse Cartridge Slow Blow Acting 15A 250V Axial 5 X 20mm Glass RoHS: Compliant |
200 Partner Stock |
|
$1.0200 / $3.5600 | Buy Now |