Part Details for BK/S505-6.3-R by Eaton Corporation
Overview of BK/S505-6.3-R by Eaton Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/S505-6.3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-S505-6-3-R
|
Avnet Americas | Fuse Miniature 6.3A 250V Slow Blow 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-S505-6-3-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8640 / $3.4790 | Buy Now |
DISTI #
48K9933
|
Avnet Americas | Fuse Miniature 6.3A 250V Slow Blow 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: 48K9933) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-BK/S505-6.3-R
|
Mouser Electronics | Cartridge Fuses SMALL DIM. FUSE RoHS: Compliant | 317 |
|
$2.5100 / $5.6400 | Buy Now |
DISTI #
V36:1790_14217870
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Ceramic Carton BSI/CCC/CSA/IMQ/SEMKO/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2428 | Americas - 175 |
|
$0.7779 / $1.9344 | Buy Now |
|
Future Electronics | S505 Series Time Delay 250 VAC 6.3 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.8050 / $0.8950 | Buy Now |
|
Future Electronics | S505 Series Time Delay 250 VAC 6.3 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.8050 / $0.8950 | Buy Now |
DISTI #
67546292
|
Verical | Fuse Cartridge Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Ceramic Carton BSI/CCC/CSA/IMQ/SEMKO/UL/VDE RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1411 | Americas - 1200 |
|
$1.0540 / $4.4901 | Buy Now |
|
Quest Components | FUSE,6.3A,250V,SLOW BLOW,5X20MM,CERAMIC,LEAD FREE | 1440 |
|
$0.9057 / $2.4152 | Buy Now |
DISTI #
BK/S505-6.3-R
|
TTI | Cartridge Fuses SMALL DIM. FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1000 In Stock |
|
$0.7600 / $0.7700 | Buy Now |
Part Details for BK/S505-6.3-R
BK/S505-6.3-R CAD Models
BK/S505-6.3-R Part Data Attributes
|
BK/S505-6.3-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/S505-6.3-R
Eaton Corporation
Electric Fuse, Time Delay Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 197 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI; CCC; CSA; EK; FIMKO; IMQ; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for BK/S505-6.3-R
This table gives cross-reference parts and alternative options found for BK/S505-6.3-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/S505-6.3-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/S505-6.3-R | Electric Fuse, Time Delay Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | BK/S505-6.3-R vs BK/S505-6.3-R |
BK1/S505-6.3AS | Electric Fuse, Time Delay Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder | Cooper Industries | BK/S505-6.3-R vs BK1/S505-6.3AS |
BK-S505H-6.3-R | Electric Fuse, Time Delay Blow, 6.3A, 500VAC, 400VDC, 100A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | BK/S505-6.3-R vs BK-S505H-6.3-R |
BK1-S505H-6.3-R | Electric Fuse, Time Delay Blow, 6.3A, 500VAC, 400VDC, 100A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | BK/S505-6.3-R vs BK1-S505H-6.3-R |
TR2-S505-6.3-R | TIME DELAY BLOW ELECTRIC FUSE, 6.3A, 250VAC, 1500A (IR), INLINE/HOLDER, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | BK/S505-6.3-R vs TR2-S505-6.3-R |
BK-S505-6.3-R | TIME DELAY BLOW ELECTRIC FUSE, 6.3A, 250VAC, 1500A (IR), INLINE/HOLDER, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | BK/S505-6.3-R vs BK-S505-6.3-R |
BK1/S505-6.3-R | TIME DELAY BLOW ELECTRIC FUSE, 6.3A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK/S505-6.3-R vs BK1/S505-6.3-R |
BK1-S505-6.3-R | TIME DELAY BLOW ELECTRIC FUSE, 6.3A, 250VAC, 1500A (IR), INLINE/HOLDER, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | BK/S505-6.3-R vs BK1-S505-6.3-R |
TR2/S505-6.3-R | Electric Fuse, Time Delay Blow, 6.3A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/S505-6.3-R vs TR2/S505-6.3-R |
TR2/S505-6.3-R | TIME DELAY BLOW ELECTRIC FUSE, 6.3A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | BK/S505-6.3-R vs TR2/S505-6.3-R |