Part Details for BK/S501-2-R by Eaton Electronics
Results Overview of BK/S501-2-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/S501-2-R Information
BK/S501-2-R by Eaton Electronics is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5010-152MLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5010-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5010-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for BK/S501-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9908
|
Newark | Fuse, Cartridge, 2A, 5X20Mm, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:2A, Volta... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$3.5900 / $4.2400 | Buy Now |
DISTI #
70149435
|
RS | Fuse, Cylinder, Fast Acting, 2A, 5x20mm, Ceramic, Cartridge, 250 VAC | Eaton Electronics BK/S501-2-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1036 |
|
$0.7900 | Buy Now |
Part Details for BK/S501-2-R
BK/S501-2-R CAD Models
BK/S501-2-R Part Data Attributes
|
BK/S501-2-R
Eaton Electronics
Buy Now
|
Compare Parts:
BK/S501-2-R
Eaton Electronics
Select a part to compare: |
Samacsys Manufacturer | Eaton |