Part Details for BK/S-8301-1X-DIN by Eaton Corporation
Overview of BK/S-8301-1X-DIN by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover | |
65195-001LF | Amphenol Communications Solutions | Din Accessory Latching Lock |
Price & Stock for BK/S-8301-1X-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-S-8301-1X-DIN
|
Avnet Americas | Fuse Holder Block 1-Fuse 1/4-Inch x 1-1/4-Inch 600V 30A DIN Rail Mount Bag - Bulk (Alt: BK-S-8301-1X-DIN) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 400 |
|
$3.9468 / $4.2458 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$5.0800 | Buy Now |
DISTI #
BK/S-8301-1X-DIN
|
TTI | Fuse Holder S-8301 W/RAIL ADAPTR RoHS: Compliant pbFree: Pb-Free Min Qty: 198 Package Multiple: 198 Container: Bulk | Americas - 0 |
|
Buy Now |