There are no models available for this part yet.
Overview of BK/S-8202-5 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8202WYRMZ-RL | Analog Devices | HighCmn mode Vltg Diff Amp | |
AD8202YRZ | Analog Devices | Single Supply Difference Amp-A | |
AD8202WYRMZ | Analog Devices | HighCmn mode Vltg Diff Amp |
Price & Stock for BK/S-8202-5 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BK-S-8202-5
|
Avnet Americas | Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk - Bulk (Alt: BK-S-8202-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3280 / $19.7664 | Buy Now | |
DISTI #
504-S-8202-5
|
Mouser Electronics | Fuse Holder Fuse Block for 1/4x1-1/4" RoHS: Not Compliant | 0 |
|
$17.7000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$18.0800 | Buy Now |
CAD Models for BK/S-8202-5 by Eaton Corporation
Part Data Attributes for BK/S-8202-5 by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
THERMOPLASTIC
|
Fastening Method
|
SCREW
|
Mounting Type
|
DIN RAIL
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
5
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|