Part Details for BK/S-8202-1X-R by Eaton Corporation
Overview of BK/S-8202-1X-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8202MIRZ-T7A | Renesas Electronics Corporation | 3A Single Channel High Efficiency DC/DC Step-Down Power Module | |
ISL8202MEVAL1Z | Renesas Electronics Corporation | 3A Single Channel High-Efficiency DC/DC Step-Down Power Module Evaluation Board | |
5962-9228202MXA | Renesas Electronics Corporation | NON-INV 20 BIT TRANS LTCH |
Price & Stock for BK/S-8202-1X-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-S-8202-1X-R
|
Avnet Americas | Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk - Bulk (Alt: BK-S-8202-1X-R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2276 / $1.4058 | Buy Now |
DISTI #
504-BK-S-8202-1X-R
|
Mouser Electronics | Fuse Holder BUSS FUSEBLOCK RoHS: Compliant | 948 |
|
$1.2300 / $1.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$1.2900 | Buy Now |
DISTI #
67545549
|
Verical | Fuse Block 30A 300VDC/300VAC Bolt Quick Connect Bulk Min Qty: 300 Package Multiple: 300 Date Code: 2119 | Americas - 300 |
|
$1.5080 / $1.7810 | Buy Now |