There are no models available for this part yet.
Overview of BK/PCF-3/4-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/PCF-3/4-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-BK/PCF-3/4-R-ND
|
DigiKey | FUSE BRD MNT 750MA 250VAC 450VDC Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9468 | Buy Now | |
Onlinecomponents.com | Fuse Subminiature Fast Acting 0.75A 250V Radial 8.89 X 4.67 X 8.76mm RoHS: Compliant | 0 |
|
$2.7900 / $6.1100 | Buy Now | ||
DISTI #
000000000003490899
|
Sager | Fuses with Leads - Through Hole PC TRON | 0 |
|
Buy Now |
CAD Models for BK/PCF-3/4-R by Eaton Bussmann
Part Data Attributes for BK/PCF-3/4-R by Eaton Bussmann
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Additional Feature
|
RATED BREAKING CAPACITY AT 450 VDC: 300 A
|
Body Breadth
|
4.67 mm
|
Body Height
|
8.76 mm
|
Body Length or Diameter
|
8.89 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
|
Mounting Feature
|
THROUGH HOLE
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
0.75 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
450 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|