Part Details for BK/PCB-2-1/2-R by Eaton Bussmann
Results Overview of BK/PCB-2-1/2-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/PCB-2-1/2-R Information
BK/PCB-2-1/2-R by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLEDPCB2 | Renesas Electronics Corporation | LED Test PCBs | |
ZLEDPCB10 | Renesas Electronics Corporation | LED Test PCB - 12x 0.5W | |
ZLEDPCB1B | Renesas Electronics Corporation | LED Test PCB - 3W |
Price & Stock for BK/PCB-2-1/2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P4801
|
Newark | Pc Tron |Eaton Bussmann BK/PCB-2-1/2-R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$5.4800 | Buy Now |
DISTI #
48K9799
|
Newark | Fuse, Pcb, 2.5A, 450V, Fast Acting, Fuse Current:2.5A, Voltage Rating Vac:250Vac, Product Range:P... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $4.9900 | Buy Now |
DISTI #
283-2760-ND
|
DigiKey | FUSE BRD MNT 2.5A 250VAC 450VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7631 In Stock |
|
$1.2446 / $2.5700 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 2.5A 250V Radial 8.89 X 4.67 X 8.77mm RoHS: Compliant |
2100 In Stock |
|
$1.3600 / $4.2000 | Buy Now |
DISTI #
000000000003490871
|
Sager | Fuses with Leads - Through Hole PC TRON Min Qty: 100 | 0 |
|
$3.8900 / $4.1100 | Buy Now |
|
Master Electronics | Fuse Subminiature Fast Acting 2.5A 250V Radial 8.89 X 4.67 X 8.77mm RoHS: Compliant |
2100 In Stock |
|
$1.3600 / $4.2000 | Buy Now |
Part Details for BK/PCB-2-1/2-R
BK/PCB-2-1/2-R CAD Models
BK/PCB-2-1/2-R Part Data Attributes
|
BK/PCB-2-1/2-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/PCB-2-1/2-R
Eaton Bussmann
ELECTRIC FUSE, 2.5A, 250VAC, 450VDC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 300 A | |
Body Height | 9.53 mm | |
Body Length or Diameter | 8.89 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | BOX | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for BK/PCB-2-1/2-R
This table gives cross-reference parts and alternative options found for BK/PCB-2-1/2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/PCB-2-1/2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BK/PCB-2-1/2-R | Cooper Industries | Check for Price | Electric Fuse, 2.5A, 250VAC, 450VDC, 50A (IR), Through Hole, ROHS COMPLIANT | BK/PCB-2-1/2-R vs BK/PCB-2-1/2-R |