Part Details for BK/MDQ-3-2/10 by Eaton Bussmann
Overview of BK/MDQ-3-2/10 by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDQ-3-2/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P4759
|
Newark | Cartridge Fuses Small Dimension Fuse |Eaton Bussmann BK/MDQ-3-2/10 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 994 |
|
$6.0400 / $9.2600 | Buy Now |
DISTI #
99M5040
|
Newark | Buss Small Dimension Fuse/Bulk |Eaton Bussmann BK/MDQ-3-2/10 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 / $6.6600 | Buy Now |
DISTI #
2266-BK/MDQ-3-2/10-ND
|
DigiKey | FUSE GLASS 3.2A 250VAC 3AB 3AG Min Qty: 15 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
994 In Stock |
|
$5.8500 / $6.3200 | Buy Now |
DISTI #
283-2228-ND
|
DigiKey | FUSE GLASS 3.2A 250VAC 3AB 3AG Min Qty: 15 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2369 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 3.2A 250V Holder Cartridge 6.3 X 32mm Glass |
994 Partner Stock |
|
$5.2800 / $6.1600 | Buy Now |
DISTI #
000000000003490821
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 100 | 0 |
|
$5.5900 / $5.7500 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 3.2A 250V Holder Cartridge 6.3 X 32mm Glass |
994 Partner Stock |
|
$5.2800 / $6.1600 | Buy Now |
DISTI #
BK/MDQ-3-2/10
|
Relay Specialties | Glass Body Fuses, 250 V/-Holder, Slow Blow, 3.2 A3AB, 3AG, 1/4" x 1-1/4" Min Qty: 1 | 0 |
|
RFQ |