Part Details for BK/MDQ-2 by Eaton Corporation
Overview of BK/MDQ-2 by Eaton Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDQ-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M7989
|
Avnet Americas | Fuse Miniature 2A 250V Slow Blow 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: 28M7989) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 56 Partner Stock |
|
RFQ | |
DISTI #
BK-MDQ-2
|
Avnet Americas | Fuse Miniature 2A 250V Slow Blow 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-MDQ-2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0752 / $7.6112 | Buy Now |
DISTI #
504-BK-MDQ-2
|
Mouser Electronics | Cartridge Fuses SMALL DIMENSION FUSE RoHS: Not Compliant | 866 |
|
$6.7000 / $12.1800 | Buy Now |
DISTI #
V79:2366_28320599
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 6.3 X 32mm Glass Carton CSA/UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2026 | Americas - 1997 |
|
$0.9735 / $1.2012 | Buy Now |
DISTI #
V36:1790_14216651
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 6.3 X 32mm Glass Carton CSA/UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2040 | Americas - 3 |
|
$6.3890 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$6.9700 | Buy Now |
DISTI #
69787843
|
Verical | Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 6.3 X 32mm Glass Carton CSA/UL RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2026 | Americas - 1997 |
|
$1.2012 | Buy Now |
DISTI #
69712121
|
Verical | Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 6.3 X 32mm Glass Carton CSA/UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2040 | Americas - 3 |
|
$6.3890 | Buy Now |
DISTI #
BK/MDQ-2
|
TTI | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$6.7000 / $7.1100 | Buy Now |