Part Details for BK/MDL-15/100 by Eaton Corporation
Overview of BK/MDL-15/100 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDL-15/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-MDL-15-100
|
Avnet Americas | Fuse Miniature 0.15A 250V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-MDL-15-100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0324 / $6.4894 | Buy Now |
DISTI #
504-MDL-15/100
|
Mouser Electronics | Cartridge Fuses 250V .15A Time Delay Glass RoHS: Not Compliant | 283 |
|
$6.2300 / $12.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 100 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$5.9400 | Buy Now |
DISTI #
67545927
|
Verical | Fuse Cartridge Slow Blow Acting 0.15A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton CE/CSA/UL RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1603 | Americas - 300 |
|
$2.3140 / $8.2290 | Buy Now |
DISTI #
BK/MDL-15/100
|
TTI | Cartridge Fuses 250V .15A Time Delay Glass Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.0000 / $5.9400 | Buy Now |