Part Details for BK/MDL-1/100 by Eaton Bussmann
Overview of BK/MDL-1/100 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDL-1/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4946
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann BK/MDL-1/100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5200 / $31.3300 | Buy Now |
DISTI #
283-2158-ND
|
DigiKey | FUSE GLASS 10MA 250VAC 3AB 3AG Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.4351 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.01A 250V Holder Cartridge 6.35 X 31.75mm Glass | Alternative Product Available |
|
$25.1000 / $29.2800 | Buy Now |
DISTI #
000000000000560000
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 100 | 0 |
|
$31.8700 | Buy Now |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.01A 250V Holder Cartridge 6.35 X 31.75mm Glass | Alternative Product Available |
|
$25.1000 / $29.2800 | Buy Now |