There are no models available for this part yet.
Overview of BK/MDA-V1-6/10R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/MDA-V1-6/10R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M4838
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann BK/MDA-V1-6/10R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 / $6.3100 | Buy Now | |
DISTI #
283-BK/MDA-V1-6/10R-ND
|
DigiKey | FUSE CERAMIC 1.6A 250VAC 3AB 3AG Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2528 | Buy Now | |
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1.6A 250V Axial 6.3 X 32mm Ceramic RoHS: Compliant | 0 |
|
$1.7600 / $6.3700 | Buy Now | ||
DISTI #
000000000003490659
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 100 | 0 |
|
$5.6100 / $5.7600 | Buy Now |