Part Details for BK/MDA-3-2-10 by Eaton Bussmann
Overview of BK/MDA-3-2-10 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/MDA-3-2-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0448
|
Newark | Electric Fuse, Time Delay Blow, 3.2A, 250Vac, 125Vdc, 200A (Ir), Inline/Holder |Eaton Bussmann BK/MDA-3-2-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 / $4.2700 | Buy Now |
DISTI #
2266-BK/MDA-3-2-10-ND
|
DigiKey | BK/MDA-3-2-10 Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1900 In Stock |
|
$2.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1900 Partner Stock |
|
$3.1200 / $3.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1900 Partner Stock |
|
$3.1200 / $3.6900 | Buy Now |