Part Details for BK/MDA-15NX by Eaton Corporation
Overview of BK/MDA-15NX by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-15NXGLW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0403HQ-15NXJLW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0403, CHIP, 0403, ROHS COMPLIANT | |
0603CS-15NXJBW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP |
Price & Stock for BK/MDA-15NX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-MDA-15NX
|
Avnet Americas | BUSS SMALL DIMENSION FUSE - Bulk (Alt: BK-MDA-15NX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4912 / $6.0918 | Buy Now |
DISTI #
504-BK-MDA-15NX
|
Mouser Electronics | Cartridge Fuses SMALL DIMENSION FUSE RoHS: Not Compliant | 0 |
|
$5.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$5.5800 | Buy Now |