There are no models available for this part yet.
Overview of BK/MAX-70 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
CA3078E | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 | |
HA2-2541-2 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY12, |
Price & Stock for BK/MAX-70 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M4776
|
Newark | Maxi Fuse |Eaton Bussmann BK/MAX-70 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6900 | Buy Now | |
DISTI #
BK/MAX-70-ND
|
DigiKey | FUSE AUTO 70A 32VDC BLADE MAX Min Qty: 250 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4663 | Buy Now | |
DISTI #
71419960
|
RS | Fuse, Blade-Type, MAX Series, 70A, 32VDC, Tan, Bulk | Bussmann by Eaton BK/MAX-70 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5500 | RFQ | |
DISTI #
000000000002490667
|
Sager | Automotive Fuses MAXI FUSE Min Qty: 250 | 0 |
|
$7.2900 | Buy Now |
CAD Models for BK/MAX-70 by Eaton Bussmann
Part Data Attributes for BK/MAX-70 by Eaton Bussmann
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 32 VDC: 1000 A
|
Blow Characteristic
|
FAST
|
Body Breadth
|
8.9 mm
|
Body Height
|
21.6 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
70 A
|
Rated Voltage(DC)
|
32 V
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for BK/MAX-70
This table gives cross-reference parts and alternative options found for BK/MAX-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/MAX-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/MAX-70 | Electric Fuse, Fast Blow, 70A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK/MAX-70 vs BK/MAX-70 |