Part Details for BK/HTB-86M-R by Eaton Bussmann
Overview of BK/HTB-86M-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/HTB-86M-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K6245
|
Newark | Fuseholder Rohs Compliant/ Bulk |Eaton Bussmann BK/HTB-86M-R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3100 / $7.4500 | Buy Now |
DISTI #
283-5026-ND
|
DigiKey | FUSE HLDR CART 250V 16A PNL MNT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
700 In Stock |
|
$3.3213 / $7.3300 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 16A 250V Solder Lug Panel Mount Bulk RoHS: Compliant |
1036 In Stock |
|
$3.0400 / $6.7900 | Buy Now |
DISTI #
000000000003490553
|
Sager | Fuse Holder PANEL MOUNT Min Qty: 100 | 0 |
|
$6.6200 / $6.8100 | Buy Now |
|
Master Electronics | Fuse Holder 16A 250V Solder Lug Panel Mount Bulk RoHS: Compliant |
1036 In Stock |
|
$3.0400 / $6.7900 | Buy Now |