Part Details for BK/HTB-56M-R by Eaton Bussmann
Overview of BK/HTB-56M-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/HTB-56M-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K9396
|
Newark | Fuse Holder, 5 X 20Mm, Panel Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:16A, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:Htb Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Eaton Bussmann BK/HTB-56M-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3100 / $7.4500 | Buy Now |
DISTI #
283-3840-ND
|
DigiKey | FUSE HLDR CART 250V 16A PNL MNT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
90 In Stock |
|
$6.1611 / $13.6200 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 16A 250V Panel Mount Quick Connect Bulk RoHS: Compliant |
57 In Stock |
|
$2.5900 / $7.4700 | Buy Now |
DISTI #
000000000003490529
|
Sager | Fuse Holder PANEL MOUNT Min Qty: 100 | 0 |
|
$6.6200 / $6.8100 | Buy Now |
|
Master Electronics | Fuse Holder 16A 250V Panel Mount Quick Connect Bulk RoHS: Compliant |
57 In Stock |
|
$2.5900 / $7.4700 | Buy Now |