Part Details for BK/HTB-28M-R by Eaton Corporation
Overview of BK/HTB-28M-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/HTB-28M-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-HTB-28M-R
|
Avnet Americas | Fuse Holder 16A 250V Quick Connect Panel Mount Bulk - Bulk (Alt: BK-HTB-28M-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$2.6496 / $6.9580 | Buy Now |
DISTI #
504-BK/HTB-28M-R
|
Mouser Electronics | Fuse Holder PANEL MOUNT RoHS: Compliant | 561 |
|
$5.8800 / $6.0700 | Buy Now |
|
Future Electronics | Fuse Holder 16A 250V 1 Circuit Cartridge Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$6.1700 / $6.2700 | Buy Now |
DISTI #
BK/HTB-28M-R
|
TTI | Fuse Holder PANEL MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 5 Container: Kit | Americas - 0 |
|
$2.7200 / $6.3700 | Buy Now |
|
Neutron USA | HTB Low Profile Rear Hex Right Angle Knob-type Holder, 5x20mm Fuse, QC | 50 |
|
$34.9900 | Buy Now |