There are no models available for this part yet.
Overview of BK/HRI by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/HRI by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26P4111
|
Newark | Buss Fuseholder S.d. |Eaton Bussmann BK/HRI RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 999 |
|
$8.4900 | Buy Now | |
DISTI #
2266-BK/HRI-ND
|
DigiKey | FUSE HOLDER CART 32V 20A IN LINE Min Qty: 100 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
999 In Stock |
|
$7.5700 | Buy Now | |
DISTI #
283-5019-ND
|
DigiKey | FUSE HOLDER CART 32V 20A IN LINE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1544 | Buy Now | |
Onlinecomponents.com | Fuse Holder 20A 32VAC Wire In Line Bulk |
999 Partner Stock |
|
$6.8300 / $7.9700 | Buy Now | ||
DISTI #
000000000000559045
|
Sager | Fuse Holder Inline Min Qty: 100 | 0 |
|
$7.2400 / $7.4400 | Buy Now | |
Master Electronics | Fuse Holder 20A 32VAC Wire In Line Bulk |
999 Partner Stock |
|
$6.8300 / $7.9700 | Buy Now |