Part Details for BK/HPS-RR by Eaton Bussmann
Overview of BK/HPS-RR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/HPS-RR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70B4605
|
Newark | Fuse Holder, 10.3 X 38Mm, Panel Mount, Fuse Holder Type:Branch Circuit Cartridge Fuse Holder, Fuse Current:30A, Fuse Size Held:-, Holder Terminals:Quick Connect, No. Of Fuses:1Fuses, Product Range:Hps Series, Voltage Rating Vac:600V Rohs Compliant: Yes |Eaton Bussmann BK/HPS-RR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3900 / $57.3900 | Buy Now |
DISTI #
283-3836-ND
|
DigiKey | FUSE HLDR CART 600V 20A PNL MNT Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.8038 | Buy Now |
DISTI #
71419928
|
RS | Accessory, BUSS FUSEHOLDER S.D. | Bussmann by Eaton BK/HPS-RR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$49.5500 / $52.1500 | RFQ |
DISTI #
000000000000559038
|
Sager | Fuse Holder Panel Mount Min Qty: 50 | 0 |
|
$43.4800 | Buy Now |