Part Details for BK/HHJ-B-R by Eaton Corporation
Overview of BK/HHJ-B-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/HHJ-B-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-BK/HHJ-B-R
|
Mouser Electronics | Fuse Holder Holder only no Leads Crimp conn #12-#16G RoHS: Compliant | 80 |
|
$7.3800 / $16.2800 | Buy Now |
DISTI #
V99:2348_14217293
|
Arrow Electronics | Fuse Holder 20A 32VAC/32VDC In Line Quick Connect Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2206 | Americas - 11 |
|
$7.5010 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$7.6800 | Buy Now |
DISTI #
82778350
|
Verical | Fuse Holder 20A 32VAC/32VDC In Line Quick Connect Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2424 | Americas - 1800 |
|
$4.3940 / $5.8760 | Buy Now |
DISTI #
61696046
|
Verical | Fuse Holder 20A 32VAC/32VDC In Line Quick Connect Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 11 |
|
$7.5010 | Buy Now |
DISTI #
BK/HHJ-B-R
|
TTI | Fuse Holder Holder only no Leads Crimp conn #12-#16G RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Kit |
Americas - 4100 In Stock |
|
$2.6700 / $3.7400 | Buy Now |