Part Details for BK/HHJ-A-R by Eaton Bussmann
Overview of BK/HHJ-A-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for BK/HHJ-A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P3974
|
Newark | Fuse Holder Fuseholder Rohs Compliant: Yes |Eaton Bussmann BK/HHJ-A-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7800 | Buy Now |
DISTI #
283-3359-ND
|
DigiKey | FUSE HOLDER CART 32V 20A IN LINE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2868 In Stock |
|
$3.4361 / $7.5800 | Buy Now |
|
Onlinecomponents.com | Fuse Holder Crimp Surface Mount RoHS: Compliant |
168 In Stock |
|
$1.1800 / $8.1900 | Buy Now |
DISTI #
000000000003490433
|
Sager | Fuse Holder FUSEHOLDER Min Qty: 100 | 0 |
|
$7.9900 / $8.2100 | Buy Now |
DISTI #
BK/HHJ-A-R
|
FDH Electronics | Circuit Breaker Min Qty: 1 | 35 |
|
$1.1320 / $1.5440 | Buy Now RFQ |
|
Master Electronics | Fuse Holder Crimp Surface Mount RoHS: Compliant |
168 In Stock |
|
$1.1800 / $8.1900 | Buy Now |