Part Details for BK/GRF-7 by Eaton Corporation
Overview of BK/GRF-7 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/GRF-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GRF-7
|
Avnet Americas | Fuse 7A 300V Slow Blow 2-Pin Cartridge Panel Mount Bulk - Bulk (Alt: BK-GRF-7) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0624 / $10.0536 | Buy Now |
DISTI #
504-BK-GRF-7
|
Mouser Electronics | Specialty Fuses SMALL DIMENSION FUSE RoHS: Not Compliant | 0 |
|
$10.4600 / $11.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$9.2000 | Buy Now |
Part Details for BK/GRF-7
BK/GRF-7 CAD Models
BK/GRF-7 Part Data Attributes
|
BK/GRF-7
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/GRF-7
Eaton Corporation
FUSE CARTRIDGE 7A 300VAC NON STD
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Circuit Protection Type | ELECTRIC FUSE |